TE Connectivity W3P

Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Green Box
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W3P.

IHS

Datasheet4 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity W3P provided by its distributors.

Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Green Box
TE Connectivity W 3 P DT Bullet Connector, 3 Pins, Housing & Fuse Wedge
DEUTSCH W3P Connector Accessory, 3 Way, Wedge Lock, Deutsch's DT Series
Connector Wedgelock For Deutsch DT Series 3-Position Receptacles
DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Green
DEUTSCH DT 3 Way Green Receptacle Wedgelock
W3P, TE Connectivity / Deutsch Automotive
Plug, 3 pole, straight, green, W3P
Automotive Connectors WEDGE LOCK
Connector Accessory, Wedge Item
WEDGELOCK, FOR DT RECEPTACLES, 3WAY; Accessory Type: Wedge Lock; For Use With: 3 Way Receptacle; Product Range: DT Series; SVHC: No SVHC (27-Jun-2018); No. of Contacts: 3Contacts
WEDGE LOCK, 3P, REC, GRN, DT Primary Product Color: Green Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Green Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W3P | Internal Number: W3P | Alias Number: ZPF000000000131434 | PBT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 3 P
  • W 3P
  • W-3P
  • W3-P