What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity W23-X1A1G-10

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 10 A, 1 Pole, 240 VAC, 50 VDC
$ 22.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W23-X1A1G-10.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+67.32%

CAD Models

Download TE Connectivity W23-X1A1G-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
Carling TechnologiesCLB-133-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 13A 250VAC/32VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Sensata / AirpaxUPG6-1-72-103-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A
Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC

Descriptions

Descriptions of TE Connectivity W23-X1A1G-10 provided by its distributors.

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 10 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker;Therm;Push/Pull;Cur-Rtg 10A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC
Circuit Breaker, W2 Series, 10A, 1 Pole, 240V AC, 1kA at 120V AC/50V DC
Thermal Circuit Breaker, 1P, 10A; Product Range:W23 Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating V Dc:50Vdc; Voltage Rating Vac:250Vac; Circuit Breaker Mounting:Panel; Svhc:No Svhc (15-Jan-2019); Approval Rohs Compliant: Yes |Potter&brumfield Te Connectivity W23-X1A1G-10...
W23-X1A1G-10=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 240 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W23-X1A1G-10 | Internal Number: 6-1393246-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393246-5
  • W23-X1A1G-10*
  • W23-X1A1G-10.
  • W23-X1A1G-10..
  • W23-X1A1G-10...
  • W23X1A1G-10
  • W23X1A1G10