TE Connectivity TMS-RJS-RIBBON-4RPSCE

Thermal Transfer Ribbon; Black Resin; RJS-4RPSCE Series; Use on T308S & T312M
$ 116.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TMS-RJS-RIBBON-4RPSCE.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page13 years ago
Datasheet2 pages21 years ago
Datasheet7 pages20 years ago

element14 APAC

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-10.08%

Supply Chain

Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity TMS-RJS-RIBBON-4RPSCE provided by its distributors.

Thermal Transfer Ribbon; Black Resin; RJS-4RPSCE Series; Use on T308S & T312M
Thermal Transfer Printer Ribbon; Accessory Type:Thermal Transfer Printer Ribbon; For Use With:Te Te3112 Thermal Transfer Printer; Product Range:-; Body Material:Resin; Colour:Black; Features:High-Durability; Size:4.33"w X 300' L Rohs Compliant: Yes |Te Connectivity TMS-RJS-RIBBON-4RPSCE.
TMS-RJS-RIBBON-4RPSCE Primary Product Color: Black Printer Ink Type: Wax Printer Ribbon Length: 300 m Printer Ribbon Length: 984 ft Product Width: 110 mm Black Wax 300 m 984 ft | 110 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557721-000
  • TMS-RJS-RIBBON-4RPSCE.
  • TMS-RJS-RIBBON-4RPSCE..
  • TMS-RJS-RIBBON4RPSCE