What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity TAA543B1411-002

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 17.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAA543B1411-002.

TE Connectivity

Datasheet83 pages3 years ago
Datasheet57 pages4 years ago
Datasheet6 pages6 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.18%

CAD Models

Download TE Connectivity TAA543B1411-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity TAA543B1411-002 provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Cable Assembly PVC 1m 22 to 20AWG 4POS M12 Circular RCP Bag
Red Female Sockets Round M12 Industrial Environments Cable Assembly 3.28' 1.00m
M12 PIGTAIL, 4 POSITION SOCKET, STRAIGHT, PVC JACKET, 250V, 4A, KEYED A CODE
Sensor Cables / Actuator Cables M12A4-FS-PVC-1.0M
CIRC CBL 4POS PLUG TO WIRE 3.28'
Sensor Cord, 4P M12 Rcpt-Free End, 3.3 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:- Rohs Compliant: Yes |Te Connectivity TAA543B1411-002
M12A4-FS-PVC-1.0M Cable Assembly Type: M12 Pigtail Cable Assembly Length: 1 m Cable Assembly Length: 3.2 ft M8/M12 Application Type: Industrial Fieldbus Industrial Protocols: CC-link M12 Pigtail 1 m 3.2 ft Industrial Fieldbus | Fieldbus & Cc-Link M12 A-Code 4Pos Pvc | Part Number: TAA543B1411-002 | Internal Number: TAA543B1411-002 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAA543B1411-002.