TE Connectivity T4151399L14-005

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Socket
$ 57.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4151399L14-005.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.29%

CAD Models

Download TE Connectivity T4151399L14-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4151399L14-005 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Socket
SENSOR CORD, 4P M12 RCPT-FREE END, 5M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:T415 Series RoHS Compliant: Yes
Cable Assembly PVC 5m 14AWG 4POS M12 Circular Receptacle Bag
M12CABLEASSEMBLY, RECEPTACLE, NON-SHIELDED,124STRANDS,4POSITION,14AWG,5000MM
TE Connectivity Sensor actuator cable, M12 L-Codeseries, M12changeM12
T4151399L14-005, TE CONNECTIVITY/AMP BRAND
CIRC CBL 4POS PLUG TO WIRE 16.4'

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty