What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T4110502041-000

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4110502041-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+5.12%

CAD Models

Download TE Connectivity T4110502041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4110502041-000 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
M12 STANDARD CIRCULAR, FEMALE, D CODE, 4-POLE, PG9, GOLD, M12 CONNECTOR SERIES
Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
M12,FEMALE,STRAIGHT,D CODE,4P,PG9,GOLD
Sensor Connector, M12, Rcpt, 4Pos Rohs Compliant: Yes |Te Connectivity T4110502041-000
M12FEMALESTRAIGHTD CODE4P PG9GOLD
CONN PLUG FMALE 4POS GOLD SCREW
M12,FEMALE,STRAIGHT,D CODE,4P,PG9,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 20 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 20 | M12 Field Installable Unshielded | Part Number: T4110502041-000 | Internal Number: T4110502041-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty