TE Connectivity T4110012041-000

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
$ 7.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4110012041-000.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+237%

CAD Models

Download TE Connectivity T4110012041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity T4110012041-000 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
Standard Circular Connectors, Wire-to-Wire, 4 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization Code, M12 Connector
SENSOR CONNECTOR, M12, RCPT, 4POS; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 4 Positions; Sensor Contact Type: Screw Socket; Sensor Connector Mounting 69AH6083
M12 F, 4P GOLD A_CODE S SHIELDED PG9 Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Number of Positions: 4 Circular Connector Shell Size: 20 Sealable: Yes Cable-to-Cable Circular Connector Receptacle 4 20 | Ampseal Header | TE Connectivity |
Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 56.5 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 250 / Connector Coding = A-Coded / Cable Entry Max. mm = 8 / Contact Gender = Socket / Cable Entry Min. mm = 6 / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty