What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T2111027201-702

Rectangular Insert Module Female 8 Position Cable Mount Crimp
$ 11.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111027201-702.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+15.61%

CAD Models

Download TE Connectivity T2111027201-702 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2111027201-702 provided by its distributors.

Rectangular Insert Module Female 8 Position Cable Mount Crimp
Avnet Japan
Automotive Connectors HMN-Q3-F HEAVYDUTY RECT SIBAS
Conn Rectangular SKT 8 POS Crimp ST Cable Mount Box
Rectangular Connector, 8 Contact(s), Female
HEAVY DUTY POWER CONNECTOR, HMN-Q3-F
Heavy Duty Insert, Rcpt, 2Pos, 20Awg; Product Range:Hmn Series; No. Of Contacts:2Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Current Rating:5A Rohs Compliant: Yes |Te Connectivity T2111027201-702
HMN-Q3-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 8 Wire Size: 28 – 20 AWG Contact Current Rating (Max): 5 A Socket Insert for Contacts 8 28 – 20 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111027201-702 | Internal Number: T2111027201-702 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2111027201-702.