What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T2051442201-007

Conn Rectangular SKT 72Signal/1Ground POS Crimp ST Cable Mount Box
$ 24.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2051442201-007.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+13.93%

CAD Models

Download TE Connectivity T2051442201-007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2051442201-007 provided by its distributors.

Conn Rectangular SKT 72Signal/1Ground POS Crimp ST Cable Mount Box
Rectangular Insert Module Female 72 Position Cable Mount Crimp
Automotive Connectors HEEE-072-F 73-144 HEAVYDUTY RECT SIBAS
Rectangular Connector, 72 Contact(s), Female
HEAVY DUTY INSERT, RCPT, 72+PE, 12AWG; Product Range:HEEE Series; No. of Contacts:73Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; 62AC1350
HEEE-072-F 73-144 Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 72 Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Socket Insert for Contacts 72 26 – 12 AWG | Hdc Heee Insert Series & Rail Compliant | Part Number: T2051442201-007 | Internal Number: T2051442201-007 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty