What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T2030001008-000

Heavy Duty Power Connectors Cem-0.75 |Amp Te Connectivity T2030001008-000
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2030001008-000.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

TME

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2030001008-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2030001008-000 provided by its distributors.

Heavy Duty Power Connectors Cem-0.75 |Amp Te Connectivity T2030001008-000
Contact PIN Crimp ST Cable Mount 18AWG
Connector Accessory, Copper Alloy
HEAVY DUTY CONTACT, PIN, CRIMP, 18AWG; Product Range: HEE Series; Contact Gender: Pin; Wire Size AWG Max: 18AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Brass; Contact Plating: Silver Plated Cont
CEM-0.75 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 18 AWG Operating Voltage: 250 VAC Silver (Ag) Pin 18 AWG | Hdc Bess Stacked Hybrid Connector 120 A | Part Number: T2030001008-000 | Internal Number: T2030001008-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2030001008-000 .