TE Connectivity T2020002015-000

Heavy Duty Contact, Socket, Crimp, 16Awg; |Amp Te Connectivity T2020002015-000
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020002015-000.

IHS

Datasheet4 pages2 years ago

Farnell

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+48.38%

CAD Models

Download TE Connectivity T2020002015-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity T2020002015-000 provided by its distributors.

Heavy Duty Contact, Socket, Crimp, 16Awg; |Amp Te Connectivity T2020002015-000
TE Connectivity T2020002015-000 CDF-1.5 Power Connector Female Unshrouded
RoHS Compliant 2015 Silver Crimp Heavy Duty Connector Contact 10A
CDF-1.5 / Contact Crimp Socket 16 AWG Silver
Contact PIN Crimp ST Cable Mount 16AWG
Connector, Heavy Duty Power, CDF, 1.5
CONTACT, SOCKET, CRIMP, 16AWG; Product Range: HDC HDD Series; Contact Gender: Socket; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Brass; Contact Plating 68AH8504
CDF-1.5 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 16 AWG Operating Voltage: 250 VAC Silver (Ag) Socket 16 AWG | Connector Contact | Part Number: T2020002015-000 | Internal Number: T2020002015-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2020002015-000 .