What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1932100000-009

Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, Screw, H10B
$ 15.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1932100000-009.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.08%

CAD Models

Download TE Connectivity T1932100000-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T1932100000-009 provided by its distributors.

Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, Screw, H10B
SCREWLOCK HOUSING, BOTTOM ENTRY, CENTER BULKHEAD MOUNTED, HDC IP68 EMC SERIES
Hood 180¡ã 4 Shell Size Powder Die Cast Aluminum Alloy
Heavy Duty Power Connectors H10BPR-AGC-EMC-C
Connector Accessory, Aluminum Alloy
AMP T1932100000-009 H10BPR-AGC-EMC-C
DYNAMIC D-3400F HDR ASSY 20P H
Hood, Size 10B, Screw, Black; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:10B; For Use With:Amp Size 10B Heavy Duty Connectors; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp T1932100000-009
H10BPR-AGC-EMC-C Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Screwlock Base Housing Bottom Screwlock | Rectangular Connector Hoods & Base | Part Number: T1932100000-009 | Internal Number: T1932100000-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty