What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1920160132-009

Hood, 180 Deg, Screw, Black; Product Ran |Amp Te Connectivity T1920160132-009
$ 20.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1920160132-009.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.36%

CAD Models

Download TE Connectivity T1920160132-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity T1920160132-009 provided by its distributors.

Hood, 180 Deg, Screw, Black; Product Ran |Amp Te Connectivity T1920160132-009
Backshell, Hood, Center Locking, Top Entry, Powder Coated, Black
Heavy Duty Power Connectors H16BPR-TGH-M32-EMC-C
H16BPR HOOD, DIAGONAL LOCKING, TOP ENTRY M32
Connector Accessory, Aluminum Alloy
DYNAMIC D-3400F HDR ASSY 20P H
CONN HOOD TOP ENTRY SZH16B M32
HOOD, 180 DEG, SCREW, BLACK; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminum Alloy Body; Locking Type: Screw; Rectangular Shell Size: 16B; For Use With: AMP Size 16B Heavy Dut 25AC3889
H16BPR-TGH-M32-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Screwlock Hood Top & Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1920160132-009 | Internal Number: T1920160132-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty