What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1910160121-009

Housing, size HB16, die-cast aluminum, PG21, angled, screw locking, IP68, T1910160121-009
$ 22.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1910160121-009.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T1910160121-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1910160121-009 provided by its distributors.

Housing, size HB16, die-cast aluminum, PG21, angled, screw locking, IP68, T1910160121-009
Connector Accessory, Aluminum Alloy |Te Connectivity Amp T1910160121-009
Heavy Duty Power Connectors H16BPR-TSH-PG21- EMC-C
H16BPR-TSH-PG21-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Screwlock Hood Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1910160121-009 | Internal Number: T1910160121-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty