What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1510163000-000

TE Connectivity T1510163000-000 HD Conn Hood Lock Female Shrd Die Cast Aluminium
$ 10.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1510163000-000.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-10.69%

CAD Models

Download TE Connectivity T1510163000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1510163000-000 provided by its distributors.

TE Connectivity T1510163000-000 HD Conn Hood Lock Female Shrd Die Cast Aluminium
Heavy Duty Power Connectors Hood PG2x16 Lock Die Cast Aluminum
Hood Powder Die Cast Aluminum Alloy Box
Connector Accessory, Aluminum Alloy
HEAVY DUTY POWER CONNECTOR, H16B-AD-LB
AMP T1510163000-000 H16B-AD-LB
H16B-AD-LB IP65 HOOD & HOUSING
Hood, H16B, 1 Lever; Heavy Duty Connector Type:Base, Bulkhead Mount; Connector Body Material:Aluminum Alloy Body; Locking Type:1 Lever; Rectangular Shell Size:H16B; For Use With:Amp Hdc Series Hoods & Inserts Rohs Compliant: Yes |Te Connectivity T1510163000-000
H16B-AD-LB Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Base Housing Bottom Locking | Rectangular Connector Hoods & Base | Part Number: T1510163000-000 | Internal Number: T1510163000-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1510163000-000.