What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1509034600-000

Heavy Duty Connector Base Housing, Bottom Entry, Locking, Sealable
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1509034600-000.

Future Electronics

Technical Drawing1 page2 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1509034600-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1509034600-000 provided by its distributors.

Heavy Duty Connector Base Housing, Bottom Entry, Locking, Sealable
Backshell, Straight, Die Cast Zinc Alloy
Heavy Duty Base, Bulkhead Mount, 1 Lever; Heavy Duty Connector Type:Base, Bulkhead Mount, Bottom Entry; Connector Body Material:Zinc Alloy Diecast Body; Locking Type:1 Lever; Rectangular Shell Size:-; Product Range:H3A Series Rohs Compliant: Yes |Te Connectivity T1509034600-000
H3A-MAG-TL STANDARD VERSION Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Base Housing Bottom Locking | Hdc H3A Tic-Loq Hood And Housing: Standard & Cross Mating Version | Part Number: T1509034600-000 | Internal Number: T1509034600-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty