What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1490240129-000

Connector Accessory, Aluminum Alloy |Amp Te Connectivity T1490240129-000
$ 18.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1490240129-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.06%

CAD Models

Download TE Connectivity T1490240129-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1490240129-000 provided by its distributors.

Connector Accessory, Aluminum Alloy |Amp Te Connectivity T1490240129-000
Heavy Duty Power Connectors Hood High Body PG29 PG2x16 Side Entry
Hood 90¡ã 24 Shell Size Powder Die Cast Aluminum Alloy
HEAVY DUTY POWER CONNECTOR, H24B-SDRH-BO-PG29
H24B-SDRH-BO-PG29 IP65 HOOD & HOUSING
HEAVY DUTY BASE, 2 LEVER, SIZE H24B;
CONN BASE SIDE ENTRY SZ24B PG29
H24B-SDRH-BO-PG29 Hood & Base Connector Product Type: Base Housing Cable Entry Location: Side Hood & Base Locking Device Type: Locking Sealable: Yes Base Housing Side Locking | Rectangular Connector Hoods & Base | Part Number: T1490240129-000 | Internal Number: T1490240129-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty