What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1470161132-000

Heavy Duty Connector, Base, Bulkhead Mount, Side Entry, Aluminium Alloy Body, 2 Lever, H16B
$ 16.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1470161132-000.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1470161132-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1470161132-000 provided by its distributors.

Heavy Duty Connector, Base, Bulkhead Mount, Side Entry, Aluminium Alloy Body, 2 Lever, H16B
Housing, size HB16, die-cast aluminum, M32, angled, Clip locking, IP65, T1470161132-000
Heavy Duty Power Connectors H16B-Sgrhs-M32 |Amp Te Connectivity T1470161132-000
Connector Accessory, Aluminum Alloy
BASE - BOX MOUNT CONNECTOR SIDE EN;
H16B-SGRHS-M32 Hood & Base Connector Product Type: Base Housing Cable Entry Location: Side Hood & Base Locking Device Type: Locking Clip Sealable: Yes Base Housing Side Locking Clip | Rectangular Connector Hoods & Base | Part Number: T1470161132-000 | Internal Number: T1470161132-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty