What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1410161000-000

Heavy Duty Housing, 16B, 2 Lever, Alum; |Amp Te Connectivity T1410161000-000

$ 13.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1410161000-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TME

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+13.30%

CAD Models

Download TE Connectivity T1410161000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1410161000-000 provided by its distributors.

Heavy Duty Housing, 16B, 2 Lever, Alum; |Amp Te Connectivity T1410161000-000
Tyco Heavy Duty Connector Housing, HDCseries, bottom insert, CASE, IP65
Hood 180° 6 Shell Size Powder Die Cast Aluminum Alloy
H16B-AGS;BULKHEAD MOUNTED HOUSING;METAL;SIBAS
Heavy Duty Power Connectors H16B-Ags
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOUSING, 16B, 2 LEVER, ALUM; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Alloy Body; Locking Type: 2 Lever; Rectangular Shell Size: 16B; For Use With: AMP HB Series Heavy Dut
H16B-AGS Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Base Housing Bottom Locking | Rectangular Connector Hoods & Base | Part Number: T1410161000-000 | Internal Number: T1410161000-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty