What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T1329036120-000

HA RoHS Compliant 2015 Locking Clip (1) on Base Bottom Heavy Duty Connector Hood -40C~125C
$ 4.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1329036120-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.43%

CAD Models

Download TE Connectivity T1329036120-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1329036120-000 provided by its distributors.

HA RoHS Compliant 2015 Locking Clip (1) on Base Bottom Heavy Duty Connector Hood -40C~125C
Housing, size HA3, die-cast aluminum, M20, straight, Clip locking, IP65, T1329036120-000
Hood 180¡ã 1 Shell Size Powder Die Cast Aluminum Alloy
H3A-Mtg-M20 |Amp Te Connectivity T1329036120-000
Heavy Duty Power Connectors H3A-MTG-M20
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOOD, 1 LEVER, SIZE H3A;
H3A-MTG-M20 Hood & Base Connector Product Type: Hood Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Hood Bottom Locking | Rectangular Connector Hoods & Base | Part Number: T1329036120-000 | Internal Number: T1329036120-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty