TE Connectivity SSRK-240D20

Solid State Relay SPST-NO 3VDC 20A 240VAC Output DIN Rail Mount
$ 64.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRK-240D20.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+11.51%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2018-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SSRK-240D20 provided by its distributors.

Solid State Relay SPST-NO 3VDC 20A 240VAC Output DIN Rail Mount
SSRK Series SPST 20 A 240 Vac DC Input DIN Rail Mount Solid State Relay
SSR, ZERO CROSSING, SPST-NO, 20A, 240VDC; Contact Configuration:SPST-NO; Load Current:20A; Operating Voltage Max:240VDC; Relay Mounting:DIN Rail, Panel; Relay Terminals:Screw Clamp; Switching Mode:Zero
SSRK-240D20 = DIN Rail MOUNT,20A,240V AC Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Contact Current Rating: 20 A Product Mount Type: DIN Rail Relay Connection Type: Terminals Solid State 1 Form A (SPST-NO) 20 A DIN Rail | P&b Solid State Relays & Ssrk Series | Part Number: SSRK-240D20 | Internal Number: 9-1393030-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393030-3
  • SSRK240D20