What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SSR3T-480D25R

Solid State Relay, 25A, 48-480Vac, Panel Rohs Compliant: No |Potter&brumfield Te Connectivity SSR3T-480D25R

$ 119.852
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR3T-480D25R.

TE Connectivity

Datasheet2 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+119%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SSR3T-480D25R provided by its distributors.

Solid State Relay, 25A, 48-480Vac, Panel Rohs Compliant: No |Potter&brumfield Te Connectivity SSR3T-480D25R
TE Connectivity Solid State Relays - SSRs,3 Mutually, SSR3series, panel mount, Maximum load current25 A, Maximum load voltage480 V AC
SOLID STATE RELAY, SPST, 25A, 48V-480V; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:480V; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min
SSR3T-480D25R=3PH SERIS-TRI,PANEL MOUNT Input Voltage Type: DC Contact Arrangement: 1 Form A SPST-NO Load Voltage Rating: 48 – 480 Vrms Output Switching: Random Load Voltage Type: AC DC 1 Form A SPST-NO 48 – 480 Vrms Random | Solid State Relay | Part Number: SSR3T-480D25R | Internal Number: 2-2345984-0 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR3T-480D25R.
  • SSR3T-480D25R...