What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SSR3S-480D50R

Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT 6-Pin
$ 200.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR3S-480D50R.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+34.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity SSR3S-480D50R provided by its distributors.

Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT 6-Pin
TE Connectivity Solid State Relays - SSRs,3 Mutually, SSR3series, panel mount, Maximum load current50 A, Maximum load voltage480 V AC
Solid State Relay, Spst, 50A, 48V-480V; Contact Configuration:Spst-No; Load Current:50A; Operating Voltage Max:480V; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:48V Rohs Compliant: No |Potter&brumfield Te Connectivity SSR3S-480D50R
SSR3S-480D50R=3PH SERIS-SCR,PANEL MOUNT Input Voltage Type: DC Contact Arrangement: 1 Form A SPST-NO Load Voltage Rating: 48 – 480 Vrms Output Switching: Random Load Voltage Type: AC DC 1 Form A SPST-NO 48 – 480 Vrms Random | Solid State Relay | Part Number: SSR3S-480D50R | Internal Number: 2-2345984-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR3S-480D50R.
  • SSR3S-480D50R...