What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity S89R5AAC1-24

Power Relay 24VAC 15A SPDT(50.8mm 45.24mm 50.3mm) Flange
$ 46.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity S89R5AAC1-24.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Factory Futures

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity S89R5AAC1-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-01-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-09-07
LTD Date2019-03-29

Related Parts

TE ConnectivityS89R5DAC1-12
Relay;E-Mech;Gen Purp;SPDT;Cur-Rtg 15A;Ctrl-V 12DC;Vol-Rtg 125/250AC;Socket Mnt
TE ConnectivityS90R5ABD1-120
Electromechanical Relay SPDT 20A 120VAC 260Ohm Plug-In

Descriptions

Descriptions of TE Connectivity S89R5AAC1-24 provided by its distributors.

Power Relay 24VAC 15A SPDT(50.8mm 45.24mm 50.3mm) Flange
Electromechanical Relay SPDT 15A 24VAC 8.7Ohm Plug-In
General Purpose Latching Relay 15A 24VAC SPDT
RELAY, SPDT, 250VAC, 125VDC, 15A; Contac; RELAY, SPDT, 250VAC, 125VDC, 15A; Contact Configuration:SPDT; Coil Voltage:24VAC; Contact Current:15A; Product Range:S89R Series; Relay Mounting:Panel; Coil Type:Latching Single Coil; Contact Voltage VAC:250VAC; Contact Material:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423986-6