TE Connectivity S01-03-R

TE Connectivity Heat Shrink Tubing, S01 Series, Min Cable Dia 2.15mm, 16.5mm L, PVDF
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity S01-03-R.

Master Electronics

Datasheet6 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-99.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityS01-02-R
SolderSleeve;ShieldTerminator;TransBlue;Polyvinylidene;16.5mmL;S01 M83519 Series
TE Connectivity / RaychemD-110-35
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR

Descriptions

Descriptions of TE Connectivity S01-03-R provided by its distributors.

TE Connectivity Heat Shrink Tubing, S01 Series, Min Cable Dia 2.15mm, 16.5mm L, PVDF
Heat Shrink Tubing Shielded Polyvinylidene Fluoride Transparent Blue
Sleeve, Solder;Immersion Resistant;Transparent Blue PVDF;0.72 In. L;0.17 In. ID
Solder Sleeves & Shield Tubing .169" O/D .085" S/D
Cable Accessories Solder Sleeve Shield Terminator Blue
TERMINAL, SOLDER SLEEVE, 4.3MM, BLUE; Connector Type: Terminator; Internal Diameter: 5.08mm; Insulator Colour: Blue; Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 16.5mm; Wire Gauge: -; Product Range: S0
Solder Sleeve, .169" outer diameter, .08
RS APAC
Shield Terminal Blue Transparent 16.5mm
S01-03-R, TE CONNECTIVITY / RAYCHEM
SOLDER SLEEVE IMMERS RESIS .650"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • S01-03R
  • S0103-R
  • S0103R