TE Connectivity RXEF065

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 0.88W 5.3s 0.31Ohm Radial 9.4 X 3mm Bag
$ 0.204

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF065.

IHS

Datasheet1 page12 years ago
Datasheet28 pages15 years ago

Electro Sonic

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RXEF065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-06-01

Descriptions

Descriptions of TE Connectivity RXEF065 provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 0.88W 5.3s 0.31Ohm Radial 9.4 X 3mm Bag
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Fuse;Resettable;0.65A;Dims 0.37x0.2x0.57";Epoxy Polymer;Radial;72VDC;PCB
PTC Resettable Fuse 40A 5.3s 72V 310mOhm 2-Pin Bag
Radial Lead Resettable Fuses Radial Lead .65A 72V 40A Imax
RXEF Series 72 V 0.65 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RXEF; Thermistor Type:PTC; Operating Voltage Max:72V; Holding Current:0.65A; Tripping Current:1.3A; Length:14.5mm; Lead Spacing:5.8mm; Initial Resistance Min:0.31ohm; Initial Resistance Max:0.48ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2568-000
  • RXEF-065