TE Connectivity RUEF800

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm Bag
$ 0.719

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF800.

Electro Sonic

Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet27 pages19 years ago

IHS

Future Electronics

TE Connectivity

TME

Inventory History

3 month trend:
+704%

CAD Models

Download TE Connectivity RUEF800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-12-02

Related Parts

TE ConnectivityRUEF800-2
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm T/R
TE ConnectivityRUEF800K
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 30.2mm Bag
Radial Resettable Fuse, PPTC, PTR030V, 30 VDC, 8 A, 16 A, 18.8 s, Rectangular
LittelfuseRF2738-000
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm Bag
LittelfuseRF2743-000
30V 8A 100A -40¡Í~+85¡Í 16A 5m´Î 18.8s 20m´Î Radial Leaded Resettable Fuses ROHS
LittelfuseRF2750-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE

Descriptions

Descriptions of TE Connectivity RUEF800 provided by its distributors.

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm Bag
Fuse;Resettable;8A;Dims 0.85x0.12x1.12";Epoxy Polymer;Radial;30VAC/VDC;PCB
PTC Resettable Fuse, 0.02ohm, Through Hole Mount
FUSE,30V,100A,4W,IHOLD,RESET 16A ITRIP,RADIAL,BULK,HAZMA<TX
RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RUEF; Thermistor Type:PTC; Operating Voltage Max:30V; Holding Current:8A; Tripping Current:16A; Length:28.4mm; Lead Spacing:10.9mm; Initial Resistance Min:0.005ohm; Initial Resistance Max:0.013ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2738-000