What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RNF-100-1/4-0-SP

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RNF-100-1/4-0-SP.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / RaychemVERSAFIT-3/4-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 20.45 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemVERSAFIT-1-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.53 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, Flexible 0.375", 9.53mm, 2 to 1 Black, 250.0' (76.2m) Length, Polyolefin
TE Connectivity / RaychemRP-4800-NO.11-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemNT-MIL-1/2-0-SP
TUBING, HEAT SHRINK, FLAME RETARDANT, MEDIUM WALL, BLK POLYOLEFIN,1500PSI LOAD
TE Connectivity / RaychemNT-MIL-1/4-0-SP
Tubing, Heat Shrink, Flame Retardant, Medium Wall, Blk Polyolefin, 1500PSI Load

Descriptions

Descriptions of TE Connectivity RNF-100-1/4-0-SP provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Heat Shrink Tubing, 6.4Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.25"; I.d. Supplied - Metric:6.4Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:246Ft; Length - Metric:75M; I.d. Recovered Max - Imperial:0.125" Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/4-0-SP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RNF-100-14-0-SP
  • RNF100-1/4-0-SP
  • RNF100-14-0-SP