What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity PKG50B1/8

Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PKG50B1/8.

Sager Electronics

Technical Drawing1 page15 years ago
Datasheet326 pages21 years ago

Newark

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-38.87%

CAD Models

Download TE Connectivity PKG50B1/8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity PKG50B1/8 provided by its distributors.

Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black
Special Order: PKG50B1/8=KNOB PLASTIC 1/8 LEX Primary Product Material: Molded Phenolic Resin Knob Design: Ribbed Shaft Size: 3.17 mm Shaft Size: .125 in Product Diameter: 14 mm Molded Phenolic Resin Ribbed 3.17 mm .125" | Switch Knob | Part Number: PKG50B1/8 | Internal Number: 6-1437624-1 | TE Connectivity | ALCOSWITCH
RIBBED KNOB WITH LINE INDICATOR, 3.175MM; Shaft Type: Round Shaft; Shaft Diameter: 3.175mm; Knob Material: Phenolic; Knob / Dial Style: Ribbed with Indicator Line; Knob Diameter: 14mm; Product Range: -; Body Material: Phenolic

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437624-1
  • PKG-50B-1/8
  • PKG50B1/8.