What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity PKE60B1/4

Switch Access Rotary Switch Round Knob
$ 2.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PKE60B1/4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages9 years ago
Datasheet30 pages18 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.07%

CAD Models

Download TE Connectivity PKE60B1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity PKE60B1/4 provided by its distributors.

Switch Access Rotary Switch Round Knob
FLUTED KNOB WITH LINE INDICATOR, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Phenolic; Knob / Dial Style:Fluted with Indicator Line; Knob Diameter:15.9mm; Product Range:-; Body Material:Phenolic
Fluted Knob With Line Indicator, 6.35Mm; Selector, Tipo:Fluted With Indicator Line; Diámetro Del Eje:6.35Mm; Diámetro Botón:15.9Mm; Tipo De Eje:Round; Material, Botón:Phenolic; Color:Black; Material Del Cuerpo:Phenolic Plastic |Alcoswitch Te Connectivity PKE60B1/4
PKE60B1/4=KNOB PLASTIC BLK FLU Product Diameter: 15.9 mm Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: .626 in Knob Design: Fluted Switch Knob | 15.9 mm 6.35 mm .25" .626" | Part Number: PKE60B1/4 | Internal Number: 4-1437624-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437624-3
  • PKE-60B-1/4