What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity M22759/34-22-9

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M22759/34-22-9.

IHS

Datasheet3 pages1 year ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-72.44%

Supply Chain

Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity M22759/34-22-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE GENERAL PURPOSE 600 V ETFE INSULATED55 SPEC 22 AWG
Hook-up Wire 22AWG 1.09mm Tinned Copper 600VAC
WIRE GENERAL PURPOSE 600 V 5-6 WKS NC/NR
Hook-Up Wire, 22Awg, White, 100M; Jacket Material:Etfe; Jacket Colour:White; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; No. Of Max Strands X Strand Size:19 X 34Awg; Voltage Rohs Compliant: Yes |Raychem Te Connectivity M22759/34-22-9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22759/34-22-9.