What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity M22759/32-22-9

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M22759/32-22-9.

IHS

Datasheet3 pages1 year ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity M22759/32-22-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Cable 1Conductor 22AWG Tin Plated Copper White 600VAC
Hook-up Wire 22AWG 1.09mm Tinned Copper 600VAC
Wire |Te Connectivity Raychem M22759/32-22-9
HOOK-UP WIRE, 22AWG, WHITE, 100M; Jacket Material: ETFE; Jacket Colour: White; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; No. of Max Strands x Strand Size: 19 x 34AWG; V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2275932-22-9