TE Connectivity HF303

Relay, Signal, Spdt, 250Vac, 220Vdc, 2A; |Potter&brumfield Te Connectivity HF303
$ 11.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HF303.

Master Electronics

Datasheet6 pages12 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+5.07%

CAD Models

Download TE Connectivity HF303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity HF303 provided by its distributors.

Relay, Signal, Spdt, 250Vac, 220Vdc, 2A; |Potter&brumfield Te Connectivity HF303
Signal Relay 5VDC 2A SPDT(14.6x9.4x10)mm SMD
RELAY, SPDT, 220VAC, 2A
RELAY HI FREQ SPDT 5VDC SMT
HF303=75OHM140MW 5V MONO
HF3 03 = 75OHM 140MW 5V MO
RELAY RF SPDT 2A 5V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HF3 03