What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HDT-48-00

DEUTSCH HDT-48-00 Crimp Tool, Hand, Deutsch DT Series 18-14AWG Terminals
$ 356.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDT-48-00.

IHS

Datasheet3 pages1 year ago

Sager Electronics

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+17.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

CLEAR WIRE PULLING LUBRICANT,1 QUART (0.95L),SQUEEZE BOTTLE, CLEAR, SLOW-DRYING
WIHA45810
ProTurn Wire Stripper ESD Safe

Descriptions

Descriptions of TE Connectivity HDT-48-00 provided by its distributors.

DEUTSCH HDT-48-00 Crimp Tool, Hand, Deutsch DT Series 18-14AWG Terminals
Deutsch Manual crimping pliers, used forDT series、HD10 series、HD30 series、HDP20 series(16AWG), SuitableDT Solid Contacts
Hand Crimp Tool, 20-24 Awg; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:Terminales De 18 Awg-14 Awg Serie Deutsch Dt |Deutsch Te Connectivity HDT-48-00..
CRIMP TOOL, HAND Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: No Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: HDT-48-00 | Internal Number: HDT-48-00 | Alias Number: ZPF000000000131980 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDT-48-00.
  • HDT-48-00..
  • HDT48-00