TE Connectivity FN9262SA-6-06

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
$ 15.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9262SA-6-06.

IHS

Datasheet6 pages0 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+3.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity FN9262SA-6-06 provided by its distributors.

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
FN 9262 IP40 Fuse Holder Twin Fused Safety Version Power Entry Connector Receptacle, Male Blades - Module 6A 250VAC 0.024-0.059 0.60mm-1.50mm
FN9262SA-6-06 Current Rating (Max): 6 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 40 µA Output Termination Type: FASTON Ground Choke Option: No 6 A Filtered 40 µA FASTON | TE Connectivity |
Iec Filter, Safety, 3Mh, 6A, 250Vac; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Ip Rating:Ip40; Capacitance:0.22Μf Rohs Compliant: Yes |Schaffner Te Connectivity FN9262SA-6-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty