What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN3288-10-44-C17-R65

Power Line Filter 0 to 60Hz 10A 530/305VAC Terminal Block Chassis Mount
$ 122.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288-10-44-C17-R65.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginHungary
Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3288-10-44-C17-R65 provided by its distributors.

Power Line Filter 0 to 60Hz 10A 530/305VAC Terminal Block Chassis Mount
FN258 SERIES 7A 3 X 480/277 V AC 0 - 60HZ CHASSIS MOUNT POWER LINE FILTER
3 Phase Slim Book Style High Performance Line Filter 480Vac, 10A, Stb Terminal 44, Cy 47Nf Rohs Compliant: Yes |Schaffner FN3288-10-44-C17-R65
Three Phase EMI Filter, 305V, 60HzHz
LINE FILTER 530V/305VAC 10A CHAS
FN3288-10-44-C17-R65 Current Rating: 10 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 10 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3288-10-44-C17-R65 | Internal Number: 820821-SF | FN3288-10-44-C17-R65 Current Rating: 10 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 10 A Terminal Block DELTA (3 wire + ground) | Part# FN3288-10-44-C17-R65 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 3288-10-44-C17-R65
  • FN32881044C17R65