TE Connectivity EF8558-000

Circular Strain Relief, Size 15; Connect |Te Connectivity Raychem R85049/88-15Z02
$ 213.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EF8558-000.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-14.61%

Supply Chain

Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity EF8558-000 provided by its distributors.

Circular Strain Relief, Size 15; Connect |Te Connectivity Raychem R85049/88-15Z02
Backshell;MIL-DTL-38999;Sz 15;Band Cable Shield Term;0.438 (11.1mm) ID;M85049/88
Connector Accessories Backshell Straight Aluminum Alloy Shell Size 15
Circular MIL Spec Strain Reliefs & Adapters R85049/88-15Z02
Housing, Clamp Band, Zinc, Nickel, Black, 11.12mm, 180°
Connector Accessory, Aluminum Alloy
CONN BACKSH BANDING SZ15 D BLK
CIRCULAR STRAIN RELIEF, SIZE 15; Connect; CIRCULAR STRAIN RELIEF, SIZE 15; Connector Shell Size: 15; Cable Diameter Max: 11.1mm; Strain Relief Material: -; Product Range: MIL-DTL-38999 Series; For Use With: Shell Size 15 Conn
R85049/88-15Z02 Adapter Angle: Straight Backshell Material: Aluminum Alloy Adapter Plating Material: Zinc Nickel Cable Diameter Range: 11.13 mm Cable Diameter Range: .438 in Straight Aluminum Alloy Zinc Nickel 11.13 mm | Unscreened | Part Number: R85049/88-15Z02 | Internal Number: EF8558-000 | Alias Number: M85049/88-15Z02 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R85049/88-15Z02