TE Connectivity DRC26-50S06

TE Connectivity DRC26-50S06 DRC26 Automotive Connector 50P Male Shrouded Plug
$ 17.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DRC26-50S06.

TE Connectivity

Datasheet256 pages8 years ago
Datasheet164 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+59.40%

CAD Models

Download TE Connectivity DRC26-50S06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity DRC26-50S06 provided by its distributors.

TE Connectivity DRC26-50S06 DRC26 Automotive Connector 50P Male Shrouded Plug
Combination Line Connector, 50 Contact(s), Female, Wire Terminal, Plug
Conn Rectangular Housing Plug 50 POS Cable Mount ST Box
AUTOMOTIVE CONNECTOR HOUSINGS;
|Deutsch Te Connectivity DRC26-50S06
PLG, 50P, BLK, N, 06 Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 50 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Deutsch Drc Housing | 12 V 50 | Part Number: DRC26-50S06 | Internal Number: DRC26-50S06 | Alias Number: ZPF000000000131368 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty