What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity DRC14-24PA

Dechi DRC ,use 24-70 various digits,。 13 and 7.5 ampere 16 and 20 German Chi terminal。
$ 16.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DRC14-24PA.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+57.65%

CAD Models

Download TE Connectivity DRC14-24PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity DRC14-24PA provided by its distributors.

Dechi DRC ,use 24-70 various digits,。 13 and 7.5 ampere 16 and 20 German Chi terminal。
TE Connectivity DRC14-24PA Combo Line Connector 24 Contacts Female Shrouded
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
COMBINATION LINE CONNECTOR, 24 CON;
Housing for Male Terminals, Wire-to-Wire, 24 Position, .216 in [5.49 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, DEUTSCH DRC
REC, 24P, BLK, N, A Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 24 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Drc Housing | 12 V 24 | Part Number: DRC14-24PA | Internal Number: DRC14-24PA | Alias Number: ZPF000000000131104 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty