What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity D369-P66-NS0

TE Connectivity D369-P66-NS0 Rectangular Connector Socket Female 6 Way 6P
$ 29.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D369-P66-NS0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

ShanghaiCT

TE Connectivity

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity770812-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity6-968970-1
Automotive Housing, Receptacle, 6Pos Rohs Compliant: Yes |Te Connectivity Amp 6-968970-1
TE Connectivity1-1411325-3
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
38542-1406,SOCKET SB S3 5406 A SY <AZ
TE Connectivity293658-1
TE Connectivity 293658-1 M-Line Connector Male Shrouded Locking 567 Pole
TE Connectivity1438992-5
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Blue Package Automotive

Descriptions

Descriptions of TE Connectivity D369-P66-NS0 provided by its distributors.

TE Connectivity D369-P66-NS0 Rectangular Connector Socket Female 6 Way 6P
369 6 WAY PLUG, NO CONTACTS, SKT Number of Positions: 6 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Keyed Standard Rectangular Connector | 6 Plug Connector Assembly With | Part Number: D369-P66-NS0 | Internal Number: D369-P66-NS0 | TE Connectivity | DEUTSCH
TE¡¯s lightweight, compact 369 series rectangular connectors feature 6-way plug position standard, and are suited for a variety of applications.
PLUG, 6 WAYS, SKT, N KEY; Product Range: 369 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: -; For Use With: AS39029/EN3155 Crimp Socket Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369P66NS0