What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity D-150-C-13

Heat Shrink Tubing & Sleeves D-150-C-13
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D-150-C-13.

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity D-150-C-13 provided by its distributors.

Heat Shrink Tubing & Sleeves D-150-C-13
Repair Sleeve-Split Heatshrink |Te Connectivity Raychem CX2097-000
RAYCHEM, REPAIRSLEEVE, HEATSHRINK, 3.43MMID, 18-16AWG, BLUE, 150DEGC
Heat Shrink Sleeve RA Fluoropolymer Blue
Solder Shrink Repair Sleeve Cross-Linked Fluoropolymer Blue
Cross Referenced to TE CNTY RAYCHEM - Part RYCD-150-C-13
HEAT SHRINK BOOTS CABLE MANAGEMENT;
HEAT SHRINK REPAIR SLEEVE, C-WRAP SIDE, 3.43mm ID, BLUE; Boot Configuration:Straight; I.D. Supplied - Imperial:0.135"; Metric:3.43mm;
C-WRAP SIDE ENTRY REPAIR SLEEVE
INTEGRATION KIT ASY ACCUSERT 2
D-150-C-13 Sealing Sleeve Product Type: Heat Shrink Repair Sleeve Sleeve Inside Diameter: 3.43 mm Sleeve Inside Diameter: .135 in Primary Product Color: Blue Product Length: 19.05 mm Heat Shrink Repair Sleeve 3.43 mm .135" Blue | Sealing & Repair Sleeve | Part Number: D-150-C-13 | Internal Number: CX2097-000 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX2097-000
  • D-150-C-13.
  • D150C13