What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CTS-S20-20

TE Connectivity CTS-S20-20 Female Shrouded Socket Assembly High Performance
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CTS-S20-20.

IHS

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.39%

CAD Models

Download TE Connectivity CTS-S20-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity CTS-S20-20 provided by its distributors.

TE Connectivity CTS-S20-20 Female Shrouded Socket Assembly High Performance
SOCKET CONTACT, CRIMP TYPE, SIZE 22 THRU 12 FOR CTJ SERIES MODULE
Contact SKT 22 Size Crimp ST Cable Mount 20-24AWG Strip
Connector Accessory, Contact, Copper Alloy
Connector Rectangular 9.09mm*2.38mm
CIRCULAR CONTACT, SCKT, CRIMP, 24-20AWG; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; For Use With:AMP CTJ Series Connectors; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTS-S 20-20
  • CTS-S20-20.