What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CONMMCX002-SMD-T

Conn Mmcx Ra Jack Pcb Mnt SMT Au, Linx Miscellaneous Micro, Tape And Reel

$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CONMMCX002-SMD-T.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.86%

CAD Models

Download TE Connectivity CONMMCX002-SMD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity CONMMCX002-SMD-T provided by its distributors.

CONN MMCX RA JACK PCB MNT SMT AU, LINX MISCELLANEOUS MICRO, TAPE AND REEL
Rf Coax Conn, R/A Mmcx Jack, 50 Ohm; Connector Type:Mmcx Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Linx Te Connectivity CONMMCX002-SMD-T
MMCX Jack 50 Ohm PCB Surface Mount RF Interface: MMCX RF Connector Style: Jack Impedance: 50 Ω RF Connector Coupling Mechanism: Snap-On Operating Frequency Range: 6 GHz MMCX Jack 50 Ω Snap-On | Coax Connector | Part Number: CONMMCX002-SMD-T | Internal Number: CONMMCX002-SMD-T | TE Connectivity | MMCX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty