TE Connectivity C58LL-RPSM-2438-NM

RP-SMA Plug (Male) (CONREVSMA007) to N Plug (Male) with 2.44m (8') of RG-58 Low Loss Cable
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C58LL-RPSM-2438-NM.

TE Connectivity

Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-28.22%

CAD Models

Download TE Connectivity C58LL-RPSM-2438-NM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 89761-6802 RF Cable Assemblies Sma Bhjk/mm,cx Stplg 18Cbl Assembly, Rg178
RF / Coaxial Cable Assembly, MMCX Plug, SMA Bulkhead Jack, 50 ohm, RG-178, 152.4mm L, 6 L
RF / Coaxial Cable Assembly, SMA Jack, MMCX Plug, 50 ohm, RG-178, 304.8mm L, 12 L, 89761 Series
Pomona Electronics73071-BB-12
CABLE ASSEMBLY, RF, SMA RIGHT-ANGLE PLUG TO SMA BULKHEAD JACK, 12 INCHES

Descriptions

Descriptions of TE Connectivity C58LL-RPSM-2438-NM provided by its distributors.

RP-SMA Plug (Male) (CONREVSMA007) to N Plug (Male) with 2.44m (8') of RG-58 Low Loss Cable
C58LL-RPSM-2438-NM, TE CONNECTIVITY/AMP BRAND
CABLE MALE-NMALE 8 RG-58 RPSMA
CBL ASSY RPSMA-NTYPE PLUG-PLG 8'
RP-SMA to N Type 2458mm RG58 Cable Assembly Type: N Type to RP-SMA Cable Assembly Length: 2.4 m Cable Assembly Length: 8 ft Cable Color: Black Operating Frequency Range: 11 GHz N Type to RP-SMA 2.4 m 8 ft Black | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty