What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity ADP-SMAM-UFLF

Rf Adapter, Sma Plug-U.fl Jack, 50 Ohm Rohs Compliant: Yes |Linx Te Connectivity ADP-SMAM-UFLF
$ 20.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ADP-SMAM-UFLF.

TE Connectivity

Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago

IHS

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.36%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-07-10
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity ADP-SMAM-UFLF provided by its distributors.

Rf Adapter, Sma Plug-U.fl Jack, 50 Ohm Rohs Compliant: Yes |Linx Te Connectivity ADP-SMAM-UFLF
Snap-On,Threaded 6GHz 50Ω Thread wire mounting,free hanging,SMD mount,Through hole mounting
ADP-SMAM-UFLF, TE CONNECTIVITY/AMP BRAND
SMA Plug to U.FL/MHF1 Jack Connector Interface Adapter Type: Between Series Adapter Body Orientation: Straight Side A Interface: SMA Side A Gender: Plug Side B Interface: MHF Between Series Adapter Straight SMA Plug | Connector Adapters & Connector Saver | Part Number: ADP-SMAM-UFLF | Internal Number: ADP-SMAM-UFLF | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADPSMAMUFLF