What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 9800944001

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2: 1 Shrink Ratio, BLACK

$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9800944001.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-76.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-03-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 9800944001 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity 9800944001 RNF-100 Heat Shrink Tubing Black 1/2 Inch
TE Connectivity Polyolefin heat shrink tubing, RNF-100series, 12.7mmdiameter, 91mlong, Black, 2:1
Heat Shrink Tubing ST Polyolefin Black Single Reel
Black, 2:1, Single Wall Tubing, Shrinks To .25 in [6.4 mm], Irradiated Modified Polyolefin, 12.7 mm [.5 in] Inner Diameter, RAYCHEM RNF-100
HEATSHRINK, 12.7MM, BLACK, 91M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.499"; I.D. Supplied - Metric: 12.7mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 298.56ft; Length - Metric: 91m; I.D. Recovered Max - I

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RNF-100-1/2-0-FSP