TE Connectivity 967067-1

Connector Accessory, Seal Protector, GET 0.64 Connector System RoHS Compliant: Yes
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 967067-1.

Official Datasheet11 years ago

Inventory History

3 month trend:
-31.18%

CAD Models

Download TE Connectivity 967067-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 967067-1 provided by its distributors.

Connector Accessory, Seal Protector, GET 0.64 Connector System RoHS Compliant: Yes
Series = MQS / Accessory Colour = Green / Accessory Type = Wire Seal
TE ConnectivityAutomotive connector seals, MQSseries, Wire sealing
Connectors Accessories; 967067-1; TE CONNECTIVITY; Yes; Green; 1
SINGLE WIRE SEAL SWS, 3.45MM, 1.4-2.1MM, SILICONE, GREEN, MSQ SERIES
Connector Accessories Cavity Plug Silicone Green Automotive
CONN SEAL PROTECTOR .50-.75SQ / Connector Plug, Sealing For
Micro Power Quadlok System 20-18 AWG Wire Seal Accessory
Sealed Sensor Connectors (SSC) WIRE SEAL 24-18AWG
MQS SGL WIRE SEAL AWG20-18 FLR
MQS SGL WIRE SEAL Connector Seal & Plug Type: Single Wire Seal (SWS) Primary Product Material: Silicone Primary Product Color: Green Cavity Diameter: 3.6 mm Cavity Diameter: .142 in Single Wire Seal (SWS) Silicone Green 3.6 mm | Nextgen & Nextgen+ Mcon 1.2 Accessories | Part Number: 967067-1 | Internal Number: 967067-1 | Alias Number: 0-0967067-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0967067-1
  • 967067-1.