TE Connectivity 966067-5

TE Connectivity 966067-5 Ferrule 0.75 Mm² Grey Partially Insulated 500 Pcs
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 966067-5 provided by its distributors.

TE Connectivity 966067-5 Ferrule 0.75 Mm² Grey Partially Insulated 500 Pcs
Ferrules Terminal 18AWG Copper Gray M 14mm Tin Box
TE Connectivity Gray Tubular Terminal, Insulated Terminal, Max Wire 0.75mm², 8mm Lead Length, 1.2mm Lead Dia
INSULATED CRIMP BOOTLACE FERRULE 8MM PIN LENGTH 18 AWG WIRE SIZE GREY
TERMINAL AMP 966067-5 FERRULE (ALS 00369)AWG 18
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
TE CONNECTIVITY - 966067-5 - CRIMP TERMINAL
Tubular 18AWG 14mm 3.3mm Galvanic Tin Automotive Box
Stranded Ferrule Connector 18 AWG Crimp Wire Pins
FER,WIRE,PL SLV,.75/18,L8,GREY,LP
CRIMP TERMINAL; Connector Type:Ferrule; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):18
Bootlace Ferrule 0.75mm² Grey 14mm
966067-5, TE CONNECTIVITY/AMP BRAND
FER,WIRE,PL SLV,.75/18,L8,GREY,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Gray Compatible Insulation Diameter Range: .106 in Compatible Insulation Diameter Range: 2.7 mm Wire Size: 18 AWG Ferrule Gray .106" 2.7 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966067-5 | Internal Number: 966067-5 | Alias Number: E76669-000 | 18 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 966067-5.