What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 966067-3

CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire

$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-14.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 966067-3 provided by its distributors.

CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Terminal, Wire Ferrule, 20Awg, Wht; |Amp Te Connectivity 966067-3
Ferrules Terminal, 20AWG, Copper, 16mm, Galvanic Tin, Box
TE Connectivity 966067-3 Terminals Wire Ferrule HL WS Optimised For HL Series
WIRE FERRULE;TUBLAR END SLEEVE W/PLASTIC SLEEVE;TIN FINISH;WHITE;20AWG;16MM
Other Insulated Terminals and Splices, ADERENDHUELSE HL WS
Non-Heat Shrink Tubing and Sleeves ADERENDHUELSE HL WS
FER,WIRE,PL SLV,.50/20,L10,WHITE,LP
Tubular 20AWG 16mm 3.1mm Galvanic Tin Bulk
Avnet Japan
Overall Length mm = 16 / Pin Length mm = 10 / Terminal Diameter mm = 1 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Insulator Material = Polypropylene / Insulator Colour = White
FER,WIRE,PL SLV,.50/20,L10,WHITE,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: White Compatible Insulation Diameter Range: .09 in Compatible Insulation Diameter Range: 2.5 mm Wire Size: 20 AWG Ferrule White .09" 2.5 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966067-3 | Internal Number: 966067-3 | 20 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty