TE Connectivity 91519-1

Certi-Crimp II Series Fixed In Tool Die Set 18-14 AWG Hand Crimper Tool
$ 951.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91519-1.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+61.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 91519-1 provided by its distributors.

Certi-Crimp II Series Fixed In Tool Die Set 18-14 AWG Hand Crimper Tool
TE Connectivity CERTI-CRIMP II Hand Crimp Tool, Multimate III+ Contacts, Wire Range 0.8-2mm² (18-14 AWG), Backplane & Circular
Tools, Ratchet Crimp, Tyco Type Iii Contact; Crimp Tool Type:hand; For Use With:amp Type Iii 18-14Awg Circular Contacts; Product Range:-; Crimp Size:18Awg To 14Awg Rohs Compliant: No
CCII TYPE III+ PIN SKT 18-14 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91519-1 | Internal Number: 91519-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91519-1.